Filter Your Search
1 - 2 of 2 results
|
MO-9000AE-6F-EE-24M000000
Microchip Technology Inc
|
Check for Price | End Of Life | 24 MHz | 25 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||
|
MO-9000AE-6F-EE-24M0000000
Microchip Technology Inc
|
Check for Price | Active | 24 MHz | 25 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |