Filter Your Search
1 - 1 of 1 results
|
MO-9000AE-6F-ES-80M0000000
Microchip Technology Inc
|
Check for Price | End Of Life | 80 MHz | 25 % | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |