Filter Your Search
1 - 3 of 3 results
|
MO-9000AE-6F-JE-25M0000000
Vectron International
|
Check for Price | Transferred | 25 MHz | 25 % | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 2 mA | 3 ns | 3.9 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
MO-9000AE-6F-JE-25M0000000
Microsemi Corporation
|
Check for Price | Transferred | 25 MHz | 25 % | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | MICROSEMI CORP | compliant | Clock | ||||||
|
MO-9000AE-6F-JE-25M0000000
Microchip Technology Inc
|
Check for Price | Active | 25 MHz | 25 % | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |