Filter Your Search
1 - 1 of 1 results
|
MO-9000AE-7K-EE-50M0000000
Microchip Technology Inc
|
Check for Price | End Of Life | 50 MHz | 50 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Clock |