Filter Your Search
1 - 10 of 220 results
|
MOC256M
onsemi
|
$0.4596 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||||||||
|
MOC256R2M
onsemi
|
$0.5821 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | LEAD FREE, SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||||||||
|
MOC25S050HF-60.000MHZ
MMD
|
Check for Price | No | Transferred | 5 V | NO | THROUGH HOLE MOUNT | 85 °C | -40 °C | MMD COMPONENTS | compliant | Clock | 0.1 PPM/YEAR | 5 V | NO | 0.05 % | 2.75 W | 60 MHz | HCMOS | 5V | 38.1mm x 38.1mm x 25.4mm | 8 Minute | |||||||||||||||||||||||
|
MOC25100ZD-60.000MHZ
MMD
|
Check for Price | No | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||||||||||||||||||
|
MOC256R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 3 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -45 °C | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||
|
MOC256VM
onsemi
|
Check for Price | Yes | Obsolete | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | ONSEMI | M08E | compliant | Transistor Outputs | ||||||||||||||||||||||||||||||||||||
|
MOC25S500HB-60.000MHZ
MMD
|
Check for Price | No | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||||||||||||||||||
|
MOC25S010ZA-0.500MHZ
MMD
|
Check for Price | No | Transferred | 5 V | NO | THROUGH HOLE MOUNT | 50 °C | MMD COMPONENTS | compliant | Sine | 0.1 PPM/YEAR | 5 V | NO | 0.01 % | 2.75 W | 500 kHz | SINE | 5V | 38.1mm x 38.1mm x 25.4mm | 8 Minute | ||||||||||||||||||||||||
|
MOC25S500HC-0.500MHZ
MMD
|
Check for Price | No | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||||||||||||||||||
|
MOC25S010HF-60.000MHZ
MMD
|
Check for Price | No | Transferred | 5 V | NO | THROUGH HOLE MOUNT | 85 °C | -40 °C | MMD COMPONENTS | compliant | Clock | 0.1 PPM/YEAR | 5 V | NO | 0.01 % | 2.75 W | 60 MHz | HCMOS | 5V | 38.1mm x 38.1mm x 25.4mm | 8 Minute |