Filter Your Search
1 - 9 of 9 results
|
MOC3010SM
onsemi
|
$0.3662 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3010SMT&R
Isocom Components
|
$0.5162 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 | |||||
|
MOC3010S-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||||||||||||||||
|
MOC3010SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | EAR99 | DIP | 6 | |||||
|
MOC3010-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||||||
|
MOC3010-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||||||
|
MOC3010S-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | SURFACE MOUNT, DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||||
|
MOC3010SM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | SURFACE MOUNT, DIP-6 | unknown | Trigger Device Outputs | ||||||||||||||||
|
MOC3010SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 |