Filter Your Search
1 - 10 of 279 results
|
MOC3031M
Fairchild Semiconductor Corporation
|
$0.4319 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 15 mA | 1 A | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
MOC3033SVM
onsemi
|
$0.4782 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 5 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3032M
onsemi
|
$0.4828 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3033M
onsemi
|
$0.5696 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 5 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3032SM
onsemi
|
$0.5700 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3032VM
onsemi
|
$0.5805 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3032SR2M
onsemi
|
$0.5825 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 10 mA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3031M
onsemi
|
$0.6549 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3031SM
onsemi
|
$0.6710 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3033SM
onsemi
|
$0.6820 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 5 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi |