Filter Your Search
1 - 10 of 20 results
|
MOC3033M
onsemi
|
$0.5636 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 5 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3033SM
onsemi
|
$0.7100 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 5 mA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3033SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 5 mA | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | ||||||
|
MOC3033MV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 1 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3033TVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 5 mA | 85 °C | -40 °C | 1 | TUBE | ONSEMI | DIP-6 | N06D | compliant | Trigger Device Outputs | ||||||||||||
|
MOC3033MS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 3 V | 7.5 kV | 1 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3033VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 5 mA | 85 °C | -40 °C | 1 | TUBE | ONSEMI | DIP-6 | N06B | compliant | Trigger Device Outputs | ||||||||||||
|
MOC3033M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 5 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Trigger Device Outputs | ||||||||||||||||||
|
MOC3033MSR2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 3 V | 7.5 kV | 1 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3033MSV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 3 V | 7.5 kV | 1 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |