Filter Your Search
1 - 4 of 4 results
|
MOC3052TVM
Fairchild Semiconductor Corporation
|
$0.3020 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
MOC3052TVM
onsemi
|
$0.5246 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TIN | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
MOC3052TVM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | LEAD FREE, DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||
|
MOC3052TV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs |