Filter Your Search
1 - 10 of 26 results
|
MOC3053SR2M
onsemi
|
$0.7565 | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 2.5 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 6 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | 85 °C | -40 °C | 1 | TR | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3053M
onsemi
|
$0.8611 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 6 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | DIP-6 | |||||
|
MOC3053SM
onsemi
|
$0.9455 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 6 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
KMOC3053LTLD
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 1 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 115 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
KMOC3053
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 1 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 115 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
KMOC3053STL
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 1 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 115 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
MOC3053SVM
onsemi
|
Check for Price | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 6 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
MOC3053S
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | 2016-06-16 | |||||||||||||||||||||||||
|
MOC3053S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||||
|
MOC3053SR2VM
onsemi
|
Check for Price | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 6 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | 85 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Trigger Device Outputs |