Filter Your Search
1 - 3 of 3 results
|
MOC3062SVM
onsemi
|
$0.7414 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3062SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | |||||
|
MOC3062SV-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs |