Filter Your Search
1 - 2 of 2 results
|
MOC3062TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 500 nA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||
|
MOC3062T-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-6 | compliant | Trigger Device Outputs |