Filter Your Search
1 - 10 of 329 results
|
MOC3063M
Lite-On Semiconductor Corporation
|
$0.2368 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3 V | 5 kV | 5 mA | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | DIP, 6 PIN | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | |||||
|
MOC3063
Lite-On Semiconductor Corporation
|
$0.2429 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3 V | 5 kV | 5 mA | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | DIP, 6 PIN | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | |||||
|
MOC3063S
Lite-On Semiconductor Corporation
|
$0.2733 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | |||||
|
MOC3063S-TA1
Lite-On Semiconductor Corporation
|
$0.2939 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | e3 | 100 °C | -40 °C | 1 | TR | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | ||||
|
MOC3061XSM
Isocom Components
|
$0.2968 | Yes | Yes | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 | |||||||||
|
MOC3063X
Isocom Components
|
$0.2996 | Yes | Yes | Active | 50 mA | 5.3 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 | |||||||||
|
MOC3061X
Isocom Components
|
$0.3010 | Yes | Yes | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 | |||||||||
|
MOC3062X
Isocom Components
|
$0.3397 | Yes | Yes | Active | 50 mA | 5.3 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 | |||||||||
|
MOC3063XSM
Isocom Components
|
$0.3411 | Yes | Yes | Active | 50 mA | 5.3 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Isocom | EAR99 | |||||||||
|
MOC3061XSMT&R
Isocom Components
|
$0.3580 | Yes | Yes | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | EAR99 |