Filter Your Search
1 - 4 of 4 results
|
MOC3083SR2M
onsemi
|
$0.6215 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||
|
MOC3083SR2-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs | ||||||||||||||||||||||||||||
|
MOC3083SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 3 V | 7.5 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | |||
|
MOC3083SR2M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT PACKAGE-6 | unknown | Trigger Device Outputs |