Filter Your Search
1 - 10 of 56 results
|
MOC5007T-M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 50 mA | 7.5 kV | 1 MBps | 0.75 | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
MOC5007SV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 50 mA | 7.5 kV | 1 MBps | 0.75 | VDE APPROVED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 85 °C | -40 °C | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
MOC5007SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 16 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 1 MBps | 0.5 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | IC Outputs | EAR99 | |||
|
MOC5007SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 16 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 1 MBps | 0.5 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | IC Outputs | EAR99 | |||
|
MOC5007F-M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 50 mA | 7.5 kV | 1 MBps | 0.75 | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
MOC5007SR2V
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 50 mA | 7.5 kV | 1 MBps | 0.75 | VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
MOC5007T
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.0001 ps | 0.75 | CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | CASE 730D-05, 6 PIN | unknown | 8541.40.80.00 | IC Outputs | ||||
|
MOC5007R
Motorola Mobility LLC
|
Check for Price | Obsolete | 15 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 0.0001 ps | 0.75 | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 3 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | DIP-6 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
MOC5007T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 V | 60 mA | NO | THROUGH HOLE MOUNT | 7.5 kV | 0.0001 ps | 150 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | IC Outputs | ||||||||||||||
|
MOC5007S
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.0001 ps | 0.75 | CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | CASE 730C-04, 6 PIN | unknown | 8541.40.80.00 | IC Outputs |