Filter Your Search
1 - 6 of 6 results
|
MOC70P3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 10 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5.205 mm | 100 °C | -40 °C | 5.21 mm | MOTOROLA INC | unknown | Transistor Outputs | ||||
|
MOC70P3
QT Optoelectronics
|
Check for Price | Obsolete | 60 mA | 1 | 30 V | SINGLE | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 5.08 mm | 100 °C | -40 °C | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||
|
MOC70P3
Light In Motion LLC
|
Check for Price | Contact Manufacturer | TRANSISTOR OUTPUT SLOTTED SWITCH | LIGHT IN MOTION LLC | unknown | Transistor Outputs | ||||||||||||||||||
|
MOC70P3
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 10 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5.205 mm | 100 °C | -40 °C | 5.21 mm | MOTOROLA INC | unknown | Transistor Outputs | ||||
|
MOC70P3
Freescale Semiconductor
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -40 °C | 5.21 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||
|
MOC70P3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5.08 mm | 100 °C | -55 °C | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | PLASTIC PACKAGE-4 |