Filter Your Search
1 - 10 of 25 results
|
MOCD223M
onsemi
|
$0.6334 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 1000 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 500 % | 50 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||
|
MOCD223R2M
onsemi
|
$0.6910 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 500 % | 50 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||
|
MOCD223R2VM
onsemi
|
$0.8283 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 500 % | 50 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||
|
MOCD223R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 3 kV | 1000 % | 30 V | SEPARATE, 2 CHANNELS | 50 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -45 °C | 2 | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MOCD223
QT Optoelectronics
|
Check for Price | No | Obsolete | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 500 % | 250 mW | e0 | 100 °C | -45 °C | 2 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
MOCD223VM
onsemi
|
Check for Price | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 500 % | 50 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||
|
MOCD223R2V-M
Fairchild Semiconductor Corporation
|
Check for Price | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | |||||||||||||||||||||||||||
|
MOCD223R2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 3 kV | 1000 % | 30 V | SEPARATE, 2 CHANNELS | 50 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -45 °C | 2 | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MOCD223R2-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
MOCD223
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 500 % | 250 mW | e0 | 100 °C | -45 °C | 2 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs |