Filter Your Search
1 - 3 of 3 results
|
CRE22F4BBBNW
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | CURVE-TWO COLOR RED MOLD | 20A@125VAC | 20 A | 125 V | e3 | -20 °C | 85 °C | PANEL MOUNT | IP42; SPLASH PROOF | NO | Tin (Sn) | QUICK CONNECT | 14.1 mm | 18.4 mm | 31.8 mm | THE CHERRY CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
CRE22F4BBBNE
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | CURVE-TWO COLOR RED MOLD | 20A@125VAC | 20 A | 125 V | e3 | -20 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | Tin (Sn) | QUICK CONNECT | 14.1 mm | 18.4 mm | 31.8 mm | ZF FRIEDRICHSHAFEN AG | ROHS COMPLIANT | compliant | |||||
|
CRE22F4BBBNE
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | CURVE-TWO COLOR RED MOLD | 20A@125VAC | 20 A | 125 V | e3 | -20 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | Tin (Sn) | QUICK CONNECT | 14.1 mm | 18.4 mm | 31.8 mm | THE CHERRY CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |