Filter Your Search
1 - 1 of 1 results
|
MOM-1/233R0JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 33 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF | 70 °C | NO | 250 V | e3 | 200 °C | -55 °C | Tubular | 2 | Bulk, TR | Matte Tin (Sn) | WIRE | 520 µm | 28 mm | 2.3 mm | 6.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |