Filter Your Search
1 - 10 of 278,146 results
|
|
IS42S16400J-7BLI
Integrated Silicon Solution Inc
|
$0.6265 Buy | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | YES | 1,2,4,8,FP | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | BGA | BGA-54 | 54 | Compliant | EAR99 | 8542.32.00.02 | |||||
|
IS42S16800E-7TLI
Integrated Silicon Solution Inc
|
$0.6453 Buy | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | Compliant | EAR99 | 8542.32.00.02 | |||
|
|
IS45S16100H-7TLA1-TR
Integrated Silicon Solution Inc
|
$0.6767 Buy | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | 85 °C | -40 °C | 260 | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | TSOP2, | Compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
|
IS42RM32100D-75BLI-TR
Integrated Silicon Solution Inc
|
$0.6823 Buy | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 2.5 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 85 °C | -40 °C | 260 | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | TFBGA, | Compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
|
IS42VM32100D-75BLI-TR
Integrated Silicon Solution Inc
|
$0.6838 Buy | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 1.8 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 85 °C | -40 °C | 260 | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | TFBGA, | Compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
IS42VM16200D-75BLI-TR
Integrated Silicon Solution Inc
|
$0.6842 Buy | Yes | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | TFBGA, | Compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
IS43R16160F-5TL-TR
Integrated Silicon Solution Inc
|
$0.6846 Buy | Yes | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TSOP2, | Compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||
|
|
IS42VM16200D-6BLI-TR
Integrated Silicon Solution Inc
|
$0.6876 Buy | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | TFBGA, | Compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
|
IS43LR16200D-6BLI-TR
Integrated Silicon Solution Inc
|
$0.6891 Buy | Yes | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 5.5 ns | DUAL BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | 85 °C | -40 °C | 260 | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.1 mm | 10 mm | 8 mm | TFBGA, | Compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
IS43R83200F-6TL-TR
Integrated Silicon Solution Inc
|
$0.6944 Buy | Yes | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TSOP2, | Compliant | EAR99 | 8542.32.00.24 |