Filter Your Search
1 - 2 of 2 results
|
MOV-14D820KTR
Bourns Inc
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 50 V | 22 J | THROUGH HOLE MOUNT | NO | 65 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 3.8 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D820K
Bourns Inc
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 50 V | 22 J | THROUGH HOLE MOUNT | NO | 65 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 3.8 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial |