Filter Your Search
1 - 10 of 6,391 results
|
MOX750231307F
Ohmite Mfg Co
|
Check for Price | No | No | Active | 1.3 GΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MOX | PRECISION | 25 °C | NO | 5 kV | e0 | 220 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
MOX750239093F
Ohmite Mfg Co
|
Check for Price | No | No | Active | 909 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MOX | PRECISION | 25 °C | NO | 5 kV | e0 | 220 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
MOX750231502GE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 15 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
MOX750235627FE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 5.62 GΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
MOX750234074DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 4.07 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
MOX750232436DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 243 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
MOX750239767DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 9.76 GΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
MOX750236192DE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 61.9 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
MOX750231508K
Ohmite Mfg Co
|
Check for Price | No | No | Active | 15 GΩ | 10 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MOX | PRECISION | 25 °C | NO | 5 kV | e0 | 220 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
MOX750234532FE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 45.3 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |