Filter Your Search
1 - 10 of 34 results
|
MP252W
Microsemi Corporation
|
Check for Price | Transferred | 25 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICROSEMI CORP | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MP252W
Littelfuse Inc
|
Check for Price | No | Obsolete | 25 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||
|
MP252W
Diodes Incorporated
|
Check for Price | No | Obsolete | 25 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||
|
MP252W-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MP252W
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 25 A | 1.1 V | 5 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e0 | UL RECOGNIZED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MP252WGPP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 25 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-W4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
MP252W
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 25 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 150 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
MP252W-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 25 A | 1.05 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | S-PUFM-W4 | e3 | UL LISTED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN OVER NICKEL | WIRE | UPPER | RECTRON LTD | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MP252-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 25 A | 1.05 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | S-PUFM-D4 | e3 | UL LISTED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN OVER NICKEL | SOLDER LUG | UPPER | RECTRON LTD | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MP252
Diodes Incorporated
|
Check for Price | Obsolete | 25 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | 150 °C | DIODES INC | unknown | EAR99 |