Filter Your Search
1 - 10 of 51 results
|
MP1510
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 15 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | S-PUFM-D4 | UL APPROVED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | MERITEK ELECTRONICS CORP | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | 2018-04-06 | ||||||||||
|
MP1510
Microsemi Corporation
|
Check for Price | Transferred | 15 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||||||
|
MP1510W-BC01-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e3 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | METAL, MP-50W, 4 PIN | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||||
|
MP1510
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 15 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MP1510M
Taitron Components Inc
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | S-PUFM-W4 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | TAITRON COMPONENTS INC | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MP1510W-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 260 | 5 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-W4 | not_compliant | EAR99 | 8541.10.00.80 | 4 | ||||||
|
MP1510
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 15 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | 125 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | SENSITRON SEMICONDUCTOR | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||||
|
MP1510
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 15 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||
|
MP1510WG
Littelfuse Inc
|
Check for Price | No | Obsolete | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||
|
MP1510W
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 15 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e0 | UL RECOGNIZED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | 4 |