Filter Your Search
1 - 4 of 4 results
|
MP4458DQT-LF-Z
Monolithic Power Systems
|
$1.8530 | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 2.2 A | YES | BUCK | 4.8 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 36V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MONOLITHIC POWER SYSTEMS INC | SON | TQFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||
|
MP4458DQT-Z
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 36 V | 4.5 V | 2.2 A | YES | BUCK | 4.8 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 36V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MP4458DQT-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 2.2 A | YES | BUCK | 4.8 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 36V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MONOLITHIC POWER SYSTEMS INC | SON | TQFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP4458DQT
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 36 V | 4.5 V | 2.2 A | YES | BUCK | 4.8 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 36V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MONOLITHIC POWER SYSTEMS INC | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 |