Filter Your Search
1 - 2 of 2 results
|
MP7686JS
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 4.6 V | 1 | 3.125 % | 6 | 25 MHz | YES | ADC, RESISTANCE LADDER | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 11.55 mm | EXAR CORP | 0.300 INCH, SOIC-18 | unknown | |||||
|
MP7686JS
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 2.34 % | 6 | 25 MHz | 1 ms | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY | 35 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP18(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 |