Filter Your Search
1 - 2 of 2 results
|
MP9100-100-1%
Caddock Electronics Inc
|
$9.0327 | Yes | Yes | Active | 100 Ω | 1 % | 100 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3.5W | 25 °C | NO | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | CADDOCK ELECTRONICS INC | TO-247 | compliant | EAR99 | 8533.29.00.00 | Caddock | ||
|
MP9100-1001%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 1 % | 100 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3.5W | 25 °C | NO | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 |