Filter Your Search
1 - 10 of 52 results
|
MPC5554MZP132
NXP Semiconductors
|
$51.8955 | No | Not Recommended | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEPBGA-416 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC5554MZP132R2
NXP Semiconductors
|
$67.9455 | No | Not Recommended | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC5554MZP80
NXP Semiconductors
|
$71.1700 | No | Not Recommended | 32 | 80 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEPBGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC5554MZP112
NXP Semiconductors
|
$72.4600 | No | Not Recommended | 32 | 112 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEPBGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC5554AZP132
NXP Semiconductors
|
$311.1064 | No | Not Recommended | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | MILITARY | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 245 | 30 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEPBGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
935309961557
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 132 MHz | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | NO | YES | YES | 1.65 V | 1.35 V | 416 | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MPC5554MVR80R2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | HBGA, BGA416,26X26,40 | unknown | 3A991 | 8542.31.00.01 | BGA | 416 | ||||||
|
935309596557
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||
|
MPC5554MVR132
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEPBGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC5554AVR132
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.65 V | 1.35 V | MILITARY | S-PBGA-B416 | Not Qualified | 125 °C | -55 °C | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | HBGA, BGA416,26X26,40 | compliant | 3A001.A.2.C | 8542.31.00.01 | BGA | 416 |