Filter Your Search
1 - 10 of 35 results
|
MPN3700ZL1
onsemi
|
Check for Price | No | Obsolete | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | EUROPEAN PART NUMBER | SWITCHING | VERY HIGH FREQUENCY | Not Qualified | O-PBCY-T2 | e0 | TO-92 | 125 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, CASE 182-06, TO-226AC, 2 PIN | 3 | CASE 182-06 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MPN3700RLRM
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | VERY HIGH FREQUENCY | 150 V | Not Qualified | O-PBCY-T2 | TO-92 | 125 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | O-PBCY-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MPN3700
Motorola Mobility LLC
|
Check for Price | Transferred | 1 pF | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | VERY HIGH FREQUENCY | 150 V | Not Qualified | O-PBCY-T2 | e0 | TO-92 | 125 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | O-PBCY-T2 | 3 | CASE 182-02 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
MPN3700
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 pF | 1 Ω | 200 V | PIN DIODE | NO | 10 mA | 20 V | e0 | 125 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||
|
MPN3700-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | 100 MHz | VERY HIGH FREQUENCY | 150 V | Not Qualified | O-PBCY-T2 | TO-92 | 125 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | O-PBCY-T2 | 3 | CASE 182-02 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MPN3700RL
Motorola Mobility LLC
|
Check for Price | Obsolete | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | EUROPEAN PART NUMBER | SWITCHING | VERY HIGH FREQUENCY | 150 V | Not Qualified | O-PBCY-T2 | TO-92 | 125 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | O-PBCY-T2 | 3 | CASE 182-02 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MPN3700RL
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | EUROPEAN PART NUMBER | SWITCHING | VERY HIGH FREQUENCY | 150 V | Not Qualified | O-PBCY-T2 | TO-92 | 125 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | O-PBCY-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MPN3700RLRE
onsemi
|
Check for Price | No | Obsolete | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | VERY HIGH FREQUENCY | Not Qualified | O-PBCY-T2 | e0 | TO-92 | 125 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, CASE 182-06, TO-226AC, 2 PIN | 3 | CASE 182-06 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MPN3700-18
Motorola Mobility LLC
|
Check for Price | Obsolete | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 mA | 100 MHz | VERY HIGH FREQUENCY | 150 V | Not Qualified | O-PBCY-T2 | TO-92 | 125 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | O-PBCY-T2 | 3 | CASE 182-02 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MPN3700
onsemi
|
Check for Price | No | Obsolete | 1 pF | 1 pF | 280 mW | 1 Ω | SILICON | 200 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | SWITCHING | 10 mA | VERY HIGH FREQUENCY | 20 V | Not Qualified | O-PBCY-T2 | e0 | TO-92 | 125 °C | 235 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, CASE 182-06, TO-226AC, 2 PIN | 3 | CASE 182-06 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |