Filter Your Search
1 - 2 of 2 results
|
MPRLS0030PG00000A
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 30 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 14 | 1.7 mA | STRAIGHT | 3.6 V | 1.8 V | 85 °C | -40 °C | BOARD MOUNT | SQUARE | SOLDER | 5 mm | 5.8 mm | 5 mm | HONEYWELL SENSING AND CONTROL | PACKAGE-12 | unknown | Honeywell | ||
|
MPRLS0030PG00000AB
Honeywell Sensing and Control
|
Check for Price | Active | NO | 30 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 14 | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | BOARD MOUNT | SQUARE | SOLDER | 5 mm | 2.12 mm | 5 mm | HONEYWELL SENSING AND CONTROL | unknown |