Filter Your Search
1 - 10 of 83 results
|
MPT-12
Microchip Technology Inc
|
$25.0288 | No | Active | 1 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL, DO-13, 2 PIN | compliant | ||||||||||||||||||||||||
|
MPT-12C
Microchip Technology Inc
|
$26.4499 | No | Active | 17.1 V | 2 µA | 1 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | 12 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5 | DO-202AA | 175 °C | -65 °C | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-13, 2 PIN | compliant | ||||||||||||||||||||||||
|
MPT12-5
TOKIN Corporation
|
Check for Price | Transferred | YES | FLYBACK | 110 °C | -20 °C | SURFACE MOUNT | NEC TOKIN CORP | unknown | EAR99 | 5.15 mm | 75 V | 36 V | 13.5 mm | 2 | 1 | 1.5 V | 192 µH | SMPS TRANSFORMER | 12.5 mm | |||||||||||||||||||||||||||||||||||
|
MQMPT-12E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | DO-13 | 2 | 8541.10.00.50 | ||||||||||||||||||
|
MPT-12TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 16.5 V | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 12 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
MSPMPT-12CE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | DO-202AA | 2 | 8541.10.00.50 | ||||||||||||||||||
|
MPT-12CT
Crydom Inc
|
Check for Price | Obsolete | 1 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | LOW IMPEDANCE | 1.5 kW | Not Qualified | O-MALF-W2 | DO-13 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MPT-12CE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 17.1 V | 1 W | 14.1 V | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | DO-13 | 2 | 8541.10.00.50 | |||||||||||||||||
|
CDSMPT-12CE3
Microsemi Corporation
|
Check for Price | Transferred | 17.1 V | 2 µA | 1 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | 12 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5; MIL-19500 | DO-202AA | 175 °C | -65 °C | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MPT-12B
Littelfuse Inc
|
Check for Price | Obsolete | 1 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 1.5 kW | Not Qualified | O-MALF-W2 | DO-13 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | O-MALF-W2 | unknown | EAR99 | 8541.10.00.50 |