Filter Your Search
1 - 10 of 79 results
|
MPT-18
Microchip Technology Inc
|
$25.0288 | No | Active | 25.2 V | 2 µA | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | 18 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-13, 2 PIN | compliant | |||||||||||
|
MPT-18C
Microchip Technology Inc
|
$26.4499 | No | Active | 25.5 V | 2 µA | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | 18 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5 | DO-202AA | 175 °C | -65 °C | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-13, 2 PIN | compliant | ||||||||||||
|
MPT-18C/TR
Microchip Technology Inc
|
$26.6385 | No | Active | 25.5 V | 1 W | 21.2 V | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL, DO-13, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CDSMPT-18CE3
Microsemi Corporation
|
Check for Price | Transferred | 25.5 V | 2 µA | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | 18 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5; MIL-19500 | DO-202AA | 175 °C | -65 °C | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MPT-18CE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-13 | 2 | |||||||
|
MPT-18C
Microsemi Corporation
|
Check for Price | No | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | MICROSEMI CORP | DO-13, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-13 | 2 | ||||||||||||||||||||||||||||||||
|
MVMPT-18TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-13 | 2 | |||||||
|
MVMPT-18CE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-13 | 2 | ||||||
|
MVMPT-18CE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-13 | 2 | ||||||
|
MXMPT-18
Microsemi Corporation
|
Check for Price | No | Transferred | 25.2 V | 2 µA | 1 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | 18 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5; MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-13 | 2 |