Filter Your Search
1 - 10 of 73 results
|
MPT-36
Microchip Technology Inc
|
$25.0288 | No | Active | 54.3 V | 2 µA | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | 36 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-13, 2 PIN | compliant | |||||||||||
|
MPT-36C
Microchip Technology Inc
|
$26.4499 | No | Active | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL, DO-13, 2 PIN | compliant | ||||||||||||
|
MQMPT-36TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
CDSMPT-36
Microsemi Corporation
|
Check for Price | Transferred | 54.3 V | 2 µA | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | 36 V | O-MALF-W2 | IEC-61000-4-2,4-4,4-5; MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SPMPT-36
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MXMPT-36CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MQMPT-36E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MXMPT-36C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MPT-36CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 54.3 V | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 36 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MVMPT-36C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 42.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | DO-13 | 2 | EAR99 | 8541.10.00.50 |