Filter Your Search
1 - 1 of 1 results
|
MPT100C82RF
TE Connectivity
|
$13.1796 | Yes | Active | 82 Ω | 1 % | 100 W | 6219 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3.5W | NO | 700 V | 150 °C | -65 °C | TO-220 | 2 | RECTANGULAR PACKAGE | TUBE | WIRE | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | 15.75mm x 20.7mm x 4.95mm | TE CONNECTIVITY LTD | TO247 | unknown | TE Connectivity |