Filter Your Search
1 - 1 of 1 results
|
MPT100X1R0J
TE Connectivity
|
$13.0978 | Yes | Active | 1 Ω | 5 % | 100 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3.5W | 25 °C | NO | 700 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | 15.75 mm | 10.42 mm | 20.96 mm | 16.01 mm | 5.21 mm | 15.75mm x 20.7mm x 4.95mm | TE CONNECTIVITY LTD | TO247 | compliant | TE Connectivity |