Filter Your Search
1 - 8 of 8 results
|
MPX2050DP
Freescale Semiconductor
|
$12.6316 | Yes | Yes | Transferred | NO | 1 ms | 7.25 Psi | 0-40mV | 0.25 % | 0.25 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 10.67 mm | 17.78 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | CASE 344C-01, 4 PIN | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPX2050DP
NXP Semiconductors
|
$13.5533 | Yes | Active | NO | 1 ms | 7.25 Psi | 0-40mV | 0.25 % | 0.25 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 10.67 mm | 17.78 mm | 29.46 mm | NXP SEMICONDUCTORS | CASE 344C-01, 4 PIN | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPX2050D
NXP Semiconductors
|
$16.5218 | Yes | Active | NO | 1 ms | 7.25 Psi | 0-40mV | 0.25 % | 0.25 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | HOLE | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 13.31 mm | 5.33 mm | 15.55 mm | NXP SEMICONDUCTORS | CASE 344-15, 4 PIN | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPX2050D
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 7.25 Psi | 0-40mV | 0.25 % | 0.25 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | HOLE | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | Tin/Lead (Sn/Pb) | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | MOTOROLA INC | unknown | ||||||||
|
MPX2050D
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | NO | 1 ms | 7.25 Psi | 0-40mV | 0.25 % | 0.25 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | HOLE | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 13.31 mm | 5.33 mm | 15.55 mm | FREESCALE SEMICONDUCTOR INC | CASE 344-15, 4 PIN | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPX2050DP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | NO | 1 ms | 7.25 Psi | 0-40mV | 0.25 % | 5 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | Tin/Lead (Sn/Pb) | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | CASE 344C-01, 4 PIN | unknown | |||||||
|
MPX2050D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | NO | 1 ms | 7.25 Psi | 0-40mV | 0.25 % | 0.25 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | HOLE | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | Tin/Lead (Sn/Pb) | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | MOTOROLA INC | CASE 344-15, 4 PIN | unknown | ||||||
|
MPX2050DP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 7.25 Psi | 0-40mV | 0.25 % | 5 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | Tin/Lead (Sn/Pb) | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown |