Filter Your Search
1 - 2 of 2 results
|
MPXHZ6130A6U
NXP Semiconductors
|
$13.6857 | Yes | Active | YES | 1 ms | 18.85 Psi | 2.16 Psi | 0.20-4.80V | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IT HAS A SENSITIVITY OF 39.2 MV/KPA | 10 mA | HOLE | 5.25 V | 4.75 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium (Ni/Pd) | SOLDER | 7.37 mm | 4.19 mm | 7.37 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXHZ6130A6U
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 1 ms | 18.85 Psi | 2.16 Psi | 0.20-4.80V | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IT HAS A SENSITIVITY OF 39.2 MV/KPA | 10 mA | HOLE | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.37 mm | 4.19 mm | 7.37 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP |