Filter Your Search
1 - 4 of 4 results
|
MPXV5010GC7U
Freescale Semiconductor
|
$7.7868 | Yes | Yes | Transferred | NO | 1 ms | 1.45 Psi | 0.20-4.70V | 5 % | 5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MPXV5010GC7U
NXP Semiconductors
|
$13.1605 | Yes | Active | NO | 1 ms | 1.45 Psi | 0.20-4.70V | 5 % | 5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXV5010GC7U
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 0.20-4.70V | 5 % | 5 % | 0.20V | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||||
|
MPXV5010GC7U
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 0.20-4.70V | 5 % | 5 % | 0.20V | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | DIP-8 | unknown |