Filter Your Search
1 - 1 of 1 results
|
MPY20W1220FA00MSSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 8.5 mm | 13.5 mm | 4 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA |