Filter Your Search
1 - 10 of 26 results
|
MQE001-787
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 787.5 MHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 9 MHz/V | 800 MHz | 775 MHz | -1 dBm | 8.5 mA | 5.25 V | 4.75 V | SURFACE MOUNT | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | unknown | |||||||||||
|
MQE001-992
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 992.5 MHz | 4.2 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 9 MHz/V | 1.005 GHz | 980 MHz | -3 dBm | 8 mA | 4.45 V | 3.95 V | Not Qualified | 80 °C | -35 °C | SURFACE MOUNT | PLASTIC/EPOXY | MODULE(UNSPEC) | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | compliant | MODULE(UNSPEC) | |||||
|
MQE001-1025
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.0255 GHz | 4.2 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 11 MHz/V | 1.042 GHz | 1.009 GHz | -3 dBm | 8 mA | 4.45 V | 3.95 V | Not Qualified | 80 °C | -35 °C | SURFACE MOUNT | PLASTIC/EPOXY | MODULE(UNSPEC) | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | compliant | MODULE(UNSPEC) | |||||
|
MQE042-1024
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 50 kHz | 3.3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 23 MHz/V | 1.0414 GHz | 1.0084 GHz | -3 dBm | 114 dBc/Hz | 3 dB | 7 mA | SURFACE MOUNT | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | unknown | |||||||||||
|
MQE042-1016
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 kHz | 3.3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.7 V | 500 mV | 19 MHz/V | 1.033 GHz | 1 GHz | -6 dBm | 107 dBc/Hz | 7 mA | SURFACE MOUNT | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | unknown | ||||||||||||
|
MQE002-1025
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.0255 GHz | 4.2 V | VOLTAGE CONTROLLED OSCILLATOR | 4.3 V | 700 mV | 10.5 MHz/V | 1.042 GHz | 1.009 GHz | -6.5 dBm | 10 mA | 4.45 V | 3.95 V | SURFACE MOUNT | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | unknown | |||||||||||
|
MQE002-766
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 766.5 MHz | 4.2 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 9 MHz/V | 779.5 MHz | 753.5 MHz | -5 dBm | 7 mA | 4.45 V | 3.95 V | SURFACE MOUNT | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | unknown | |||||||||||
|
MQE030-1780
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.78 GHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 15 MHz/V | 1.795 GHz | 1.765 GHz | -5 dBm | 10 mA | 3.25 V | 2.75 V | SURFACE MOUNT | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | unknown | |||||||||||
|
MQE042-888
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 kHz | 3.3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.7 V | 500 mV | 22.5 MHz/V | 905 MHz | 872 MHz | -6 dBm | 107 dBc/Hz | 8 mA | SURFACE MOUNT | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | unknown | ||||||||||||
|
MQE030-1399
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.399 GHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 3 MHz/V | 1.401 GHz | 1.397 GHz | -5 dBm | 10 mA | 3.25 V | 2.75 V | SURFACE MOUNT | YES | 12.4mm x 10.4mm x 4mm | MURATA MANUFACTURING CO LTD | unknown |