Filter Your Search
1 - 4 of 4 results
|
MR055A1R5DAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 pF | 50 V | 33.3333 % | 1909 | C0G | 33.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | |||||
|
MR055A1R5DAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 pF | 50 V | 33.3333 % | C0G | 33.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.28 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
MR055A1R5DAATR2
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 pF | 50 V | 33.3333 % | 1909 | C0G | 33.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | |||||
|
MR055A1R5DAATRX
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 pF | 50 V | 33.3333 % | 1909 | C0G | 33.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 |