Filter Your Search
1 - 1 of 1 results
|
MR06X3300FTL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 330 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE: 75V | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |