Filter Your Search
1 - 10 of 12 results
|
MR2001
Motorola Semiconductor Products
|
Check for Price | Obsolete | 20 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 400 A | 1 | 175 °C | MOTOROLA INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MR2001R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 20 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 400 A | 1 | 175 °C | MOTOROLA INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MC33MR2001VVKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1 | S-PBGA-B90 | e1 | 3 | 125 °C | -40 °C | 90 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 6 X 6 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-275AACE-2, RCPBGA-90 | 6 mm | TFBGA | 1.02 mm | 3.3 V | TELECOM CIRCUIT | AUTOMOTIVE | 6 mm | |||||||||||||||||||
|
MC33MR2001TVKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1 | S-PBGA-B89 | e1 | 3 | 125 °C | -40 °C | 89 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 6 X 6 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-275AACE-2, RCPBGA-89 | 6 mm | TFBGA | 1.02 mm | 3.3 V | TELECOM CIRCUIT | AUTOMOTIVE | 6 mm | |||||||||||||||||||
|
MC33MR2001RVKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1 | S-PBGA-B85 | e1 | 3 | 125 °C | -40 °C | 85 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 6 X 6 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-275AACE-2, RCPBGA-85 | 6 mm | TFBGA | 1.02 mm | 3.3 V | TELECOM CIRCUIT | AUTOMOTIVE | 6 mm | |||||||||||||||||||
|
MR2001
Freescale Semiconductor
|
Check for Price | Obsolete | 20 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 400 A | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||||
|
MC33MR2001RVK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1 | S-PBGA-B85 | e1 | 3 | 125 °C | -40 °C | 85 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 6 X 6 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-275AACE-2, RCPBGA-85 | 6 mm | TFBGA | 1.02 mm | 3.3 V | TELECOM CIRCUIT | AUTOMOTIVE | 6 mm | |||||||||||||||||||
|
MR2001S
Motorola Semiconductor Products
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | unknown | EAR99 | O-MUPM-D1 | 8541.10.00.80 | |||||||||||||||||||||||
|
MC33MR2001VVK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1 | S-PBGA-B90 | e1 | 3 | 125 °C | -40 °C | 90 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 6 X 6 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-275AACE-2, RCPBGA-90 | 6 mm | TFBGA | 1.02 mm | 3.3 V | TELECOM CIRCUIT | AUTOMOTIVE | 6 mm | |||||||||||||||||||
|
MR2001S
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | unknown | EAR99 | O-MUPM-D1 | 8541.10.00.80 | DO-4 | 1 | CASE 283-01 |