Filter Your Search
1 - 10 of 16 results
|
MR2410PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 24 A | 1.18 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 400 A | 1 | 1 kV | R-XSFM-T2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||
|
MR2410RPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MR2410
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 24 A | 1.18 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | R-XSFM-T2 | e0 | TO-220AC | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | TO-220AC | TO-220, 2 PIN | 3 | 8541.10.00.80 | ||||||||||||
|
MR2410FR
Micro Commercial Components
|
Check for Price | No | Obsolete | 24 A | 1.15 V | 100 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | TO-220AC | R-PSFM-T2 | 3 | 8541.10.00.80 | |||||||||||
|
MR2410FR-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MR2410-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 24 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | R-XSFM-T2 | e3 | TO-220AC | 1 | 260 | 10 | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | TO-220AC | BUTTON, TO-220, 2 PIN | 3 | 8541.10.00.80 | |||||||||||
|
MR2410FR-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 24 A | 1.15 V | 250 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 300 A | 1 | R-XSFM-T2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||
|
MR2410-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MR2410FR
Digitron Semiconductors
|
Check for Price | No | Active | 24 A | 1.15 V | 250 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 300 A | 1 | R-XSFM-T2 | e0 | 150 °C | -65 °C | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | R-XSFM-T2 | |||||||||||||||
|
MR2410FRHR
Digitron Semiconductors
|
Check for Price | No | Active | 24 A | 1.15 V | 250 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 300 A | 1 | R-XSFM-T2 | e0 | MIL-19500 | 150 °C | -65 °C | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 |