Filter Your Search
1 - 10 of 7,329 results
|
CW02MR3000KE70
Vishay Intertechnologies
|
$0.8900 | Yes | Active | 300 mΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 948.7 mV | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | ||||
|
CW02MR3000JE70
Vishay Intertechnologies
|
$1.0190 | Yes | Active | 300 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 949 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
CW02MR3000KE12
Vishay Intertechnologies
|
$1.3886 | Yes | Active | 300 mΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 948.7 mV | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||
|
CW02MR3000KB12
Vishay Intertechnologies
|
$1.5279 | No | Active | 300 mΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 948.7 mV | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED | compliant | |||
|
CW01MR3000JE70
Vishay Intertechnologies
|
$1.5950 | Yes | Active | 300 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 548 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.79 mm | 6.86 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
CW02MR3000JE12
Vishay Intertechnologies
|
$1.6050 | Yes | Active | 300 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 949 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
CW02MR3000JB12
Vishay Intertechnologies
|
$1.7637 | No | Active | 300 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 949 mV | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
CW01MR3000KE12
Vishay Intertechnologies
|
$2.1260 | Yes | Active | 300 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 547.7 mV | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.79 mm | 7.24 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||
|
CW01MR3000JE12
Vishay Intertechnologies
|
$2.4775 | Yes | Active | 300 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 548 mV | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.79 mm | 6.86 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
MR3010E12B1-RSR
Mechatronics Fan Group
|
$10.5452 | Yes | Contact Manufacturer | MECHATRONICS INC | unknown | Mechatronics Fan Group |