Filter Your Search
1 - 7 of 7 results
|
MRF25000
Dean Technology
|
Check for Price | Contact Manufacturer | NO | DEAN TECHNOLOGY INC | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 40 V | 50 A | 1 | 1 | 500 mA | 25 kV | 150 ns | ||||||||||||||||||||||
|
MRF2500
Dean Technology
|
Check for Price | Contact Manufacturer | NO | DEAN TECHNOLOGY INC | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 6 V | 50 A | 1 | 1 | 500 mA | 2.5 kV | 150 ns | ||||||||||||||||||||||
|
MRF250AMMO
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 mA | FAST | ELECTRIC FUSE | 35 A | CE, CSA, PSE, UL, VDE | e3 | 125 °C | -55 °C | MICRO | MATTE TIN | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||||
|
MRF25000
HVCA & CKE
|
Check for Price | Transferred | NO | HV COMPONENT ASSOCIATES INC | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 40 V | 50 A | 1 | 1 | 500 mA | 25 kV | 150 ns | ||||||||||||||||||||||
|
MRF250
Mersen Electrical Power
|
Check for Price | Active | 250 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | CE, CSA, SEMKO, UL, VDE | MICRO | THROUGH HOLE | NO | PIN WIRE | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | ||||||||||||||||||||||
|
MRF2500
HVCA & CKE
|
Check for Price | Transferred | NO | HV COMPONENT ASSOCIATES INC | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 6 V | 50 A | 1 | 1 | 500 mA | 2.5 kV | 150 ns | ||||||||||||||||||||||
|
MRF250
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | AMMO PACK; BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |