Filter Your Search
1 - 10 of 557 results
![]() |
SMS160
Diotec Semiconductor AG
|
$0.0754 | Yes | Yes | Active | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 25 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||
|
CMS16(TE12L,Q)
Toshiba America Electronic Components
|
$0.1706 | Yes | Obsolete | 3 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 30 A | 1 | 150 °C | TOSHIBA CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS16M23F
Amphenol Corporation
|
$0.9934 | Yes | Active | AMPHENOL CORP | unknown | Amphenol | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS162L1-HRMJ-15W350
Hirose Electric Co Ltd
|
$43.0180 | Yes | End Of Life | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS1608-5N6K-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 125 °C | -40 °C | SMT | TR, 7 Inch | COILMASTER ELECTRONICS CO LTD | 0705 | compliant | EAR99 | 8504.50.80.00 | 0705 | Chip | Ceramic | 75 mΩ | 5.6 nH | GENERAL PURPOSE INDUCTOR | 1.02 mm | 1.8 mm | 1.2 mm | 26 | 700 mA | 4.76 GHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS1664BCXAHI-25
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | NO | BICMOS | CONFIGURABLE AS 64K X 16 | 1 | Not Qualified | R-XDMA-T42 | 85 °C | -40 °C | 42 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | 25 ns | 8 | 1.0486 Mbit | SRAM MODULE | 4 | 1 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | NO | PARALLEL | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | |||||||||||||||||||||||||||||||||||||||||||||
|
MS1608-24NK-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 125 °C | -40 °C | SMT | TR, 7 Inch | COILMASTER ELECTRONICS CO LTD | 0705 | compliant | EAR99 | 8504.50.80.00 | 0705 | Chip | Ceramic | 135 mΩ | 24 nH | GENERAL PURPOSE INDUCTOR | 1.02 mm | 1.8 mm | 1.2 mm | 36 | 700 mA | 2.65 GHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS1608-27NG-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 125 °C | -40 °C | SMT | TR, 7 Inch | COILMASTER ELECTRONICS CO LTD | 0705 | compliant | EAR99 | 8504.50.80.00 | 0705 | Chip | Ceramic | 220 mΩ | 27 nH | GENERAL PURPOSE INDUCTOR | 1.02 mm | 1.8 mm | 1.2 mm | 40 | 600 mA | 2.8 GHz | 2 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS161000FKXL-10
APTA Group Inc
|
Check for Price | No | No | Obsolete | NO | CMOS | 1 | Not Qualified | R-XDMA-T44 | e0 | 70 °C | 44 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP44,1.9 | unknown | 3A991.B.2.A | 8542.32.00.41 | 100 ns | 16 | 16.7772 Mbit | SRAM MODULE | 8 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX8 | PARALLEL | 5.5 V | 4.5 V | 5 V | COMMERCIAL | COMMON | 3-STATE | DIP | DIP44,1.9 | 2 mA | 2 V | 187 µA | |||||||||||||||||||||||||||||||||||||
|
MS1608-3N6B-LF
Coilmaster Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 125 °C | -40 °C | SMT | TR, 7 Inch | COILMASTER ELECTRONICS CO LTD | 0705 | compliant | EAR99 | 8504.50.80.00 | 0705 | Chip | Ceramic | 63 mΩ | 3.6 nH | GENERAL PURPOSE INDUCTOR | 1.02 mm | 1.8 mm | 1.2 mm | 22 | 700 mA | 5.9 GHz |