Filter Your Search
1 - 1 of 1 results
|
MS1N5308
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.15 V | 2.7 mA | 475 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 35 kΩ | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 |