Filter Your Search
1 - 10 of 1,876 results
|
MS214-76.8K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | GOLD OVER NICKEL | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 2.77 mm | 7.95 mm | 1 W | 25 °C | 76.8 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 500 V | |||||||||||||||||||
|
MS21437-J241
Eaton Corporation
|
Check for Price | Transferred | NO | 71 °C | -55 °C | PANEL MOUNT-THREADED | EATON CORP | compliant | EAR99 | 8536.50.90.65 | LOCKING LEVER | 14.12 inch | 17.93 mm | 14.53 mm | 2A@115VAC | 2 A | 5 A | 5A@28VDC | 115 V | 28 V | 20000 Cycle(s) | LATCHED | DPST | TOGGLE SWITCH | SOLDER | |||||||||||||||||||||||||
|
MS214-1.07M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | GOLD OVER NICKEL | CADDOCK ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 2.77 mm | 7.95 mm | 1 W | 25 °C | 1.07 MΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 500 V | |||||||||||||||||||
|
MS214-7.87K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | GOLD OVER NICKEL | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 2.77 mm | 7.95 mm | 1 W | 25 °C | 7.87 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 500 V | |||||||||||||||||||
|
MS214-12.3K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | GOLD OVER NICKEL | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 2.77 mm | 7.95 mm | 1 W | 25 °C | 12.3 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 0.1 % | 500 V | |||||||||||||||||||
|
MS214-13K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | NON-INDUCTIVE, PRECISION | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | GOLD OVER NICKEL | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 1 W | 25 °C | 13 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 0.1 % | 500 V | ||||||||||||||||||||||||||
|
MS214-45.3K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Gold (Au) - with Nickel (Ni) barrier | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 2.77 mm | 7.95 mm | 1 W | 25 °C | 45.3 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 500 V | |||||||||||||||||||
|
MS214-4.32M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Gold (Au) - with Nickel (Ni) barrier | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 2.77 mm | 7.95 mm | 1 W | 25 °C | 4.32 MΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 0.1 % | 500 V | |||||||||||||||||||
|
MS214-1.89K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | GOLD OVER NICKEL | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 2.77 mm | 7.95 mm | 1 W | 25 °C | 1.89 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 0.1 % | 500 V | |||||||||||||||||||
|
MS214-5.9K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | NON-INDUCTIVE, PRECISION | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | GOLD OVER NICKEL | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 1 W | 25 °C | 5.9 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 500 V |