Filter Your Search
1 - 10 of 1,569 results
|
MS223-3.7M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.7 MΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE, PRECISION | 25 °C | NO | 800 V | e4 | 275 °C | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | ||||||||||
|
MS223-64.9-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 64.9 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 800 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 12.19 mm | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
MS223-597-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 597 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 800 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 12.19 mm | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
MS223-73.2K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 73.2 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 800 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 12.19 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS223-3.83K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.83 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 800 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 12.19 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS223-79.6-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 79.6 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 800 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 12.19 mm | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
MS223-856-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 856 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 800 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 12.19 mm | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
MS223-41.7K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 41.7 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 800 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 12.19 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS223-1.43M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.43 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 800 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 12.19 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS223-2.1M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.1 MΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE, PRECISION | 25 °C | NO | 800 V | e4 | 275 °C | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 |